LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX85C39-TR product image
Images for reference only

VISHAY BZX85C39-TR

Manufacturer
MPN
BZX85C39-TR
LCSC Part #
C6756433
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1 Independent 37V~41V 39V DO-204AL(DO-41) Single Zener Diodes RoHS
DatasheetVISHAY BZX85C39-TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1097$ 0.11
200+$ 0.0438$ 8.76
500+$ 0.0424$ 21.20
1,000+$ 0.0416$ 41.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation1.3W
Reverse Leakage Current (Ir)500nA@30V
Impedance(Zzt)50Ω
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)1kΩ

Features

AI Translation
  • Silicon planar power Zener diode
  • Stabilization and clamping circuits for high power ratings
  • Zener voltages graded to international E 24 series; ±2% tolerance available by replacing suffix "C" with "B"

Applications

AI Translation
  • Stable voltage

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZX85B39LGEDO-41800$0.0620 $0.0775
1N4754APFST(Semtech)DO-41100$ 0.0375
BZX85C39Taiwan SemiconductorDO-410$ 0.1199
BZX85C39-TAPVISHAYDO-204AL(DO-41)0$ 0.0848
ZPY39-TRVISHAYDO-204AL(DO-41)0$ 0.113
ZPY39-TAPVISHAYDO-204AL(DO-41)0$ 0.1188
BZX85B39-TRVISHAYDO-204AL(DO-41)0$ 0.1164
BZX85B39-TAPVISHAYDO-204AL(DO-41)0$ 0.1164
1N4754A BK PBFREECentralDO-410$ 0.1419
1N4754ATaiwan SemiconductorDO-204AL(DO-41)0$ 0.1318