TOREX XC6702DF51QR-G
| Manufacturer | |
| MPN | XC6702DF51QR-G |
| LCSC Part # | C6755530 |
| Packaging | SOP-8FD |
| Customer # | |
| Key Attributes | 15.5V SOP-8FD Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6702DF51QR-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOP-8FD | |
| Output Voltage | 15.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 80uA | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOP-8FD | |
| Output Voltage | 15.5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 80uA | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The XC6702 series are CMOS high-speed voltage regulator ICs with a 36V input and low supply current. Internal circuitry includes a reference voltage supply, error amplifier, driver transistor, over-current protection circuit, overheat protection circuit, soft start circuit, and phase compensation circuit. The output voltage is fixed internally by laser trimming, and product selections from 1.8V to 18.0V are available. The over-current protection circuit and overheat protection circuit are built-in, and when the output current reaches the current limit or the junction temperature reaches the temperature limit, the corresponding circuit activates. The soft start circuit limits the rush current that flows from VIN to VOUT when the IC starts, enabling a stable startup sequence. The IC is put in the standby state by inputting L level into the CE pin, and the supply current is reduced to 0.1μA. A low-ESR capacitor such as a ceramic capacitor can also be used for CL.
Features
- Input voltage range: 4.5V to 36.0V (absolute maximum rating 42.0V)
- Peak voltage: 46.0V (Transient≦400ms)
- Output current: 300mA
- Output voltage range: 1.8V to 18.0V (accuracy ±1%) VOUT < 6.0V, 0.1V step settings VOUT ≥ 6.0V, 0.5V step settings
- Output voltage: ±50ppm/°C (TYP.) temperature characteristics
- Supply current: 40μA (TYP.)
- Dropout voltage: 350mV (@ IOUT = 100mA, VOUT = 5.0V)
- Ripple rejection ratio: 65dB @1kHz
- Standby current: 0.1μA
- Protection function: Current limit, Short Protection, Thermal shutdown
- Addition function: Soft start ON/OFF (Active High)
- Output capacitor: Ceramic capacitor (2.2μF)
- Package: USP-6C, SOT-89-5, SOP-8FD
- Environment friendly features: EU RoHS Directive compliant, lead free
Applications
- Industrial equipment
- Domestic electrical appliances
- Portable AV devices
- Various modules
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4698 | $ 0.47 |
| 200+ | $ 0.1875 | $ 37.50 |
| 500+ | $ 0.1812 | $ 90.60 |
| 1,000+ | $ 0.1781 | $ 178.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOP-8FD | |
| Output Voltage | 15.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 80uA | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOP-8FD | |
| Output Voltage | 15.5V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 80uA | |
| Output Current | 300mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The XC6702 series are CMOS high-speed voltage regulator ICs with a 36V input and low supply current. Internal circuitry includes a reference voltage supply, error amplifier, driver transistor, over-current protection circuit, overheat protection circuit, soft start circuit, and phase compensation circuit. The output voltage is fixed internally by laser trimming, and product selections from 1.8V to 18.0V are available. The over-current protection circuit and overheat protection circuit are built-in, and when the output current reaches the current limit or the junction temperature reaches the temperature limit, the corresponding circuit activates. The soft start circuit limits the rush current that flows from VIN to VOUT when the IC starts, enabling a stable startup sequence. The IC is put in the standby state by inputting L level into the CE pin, and the supply current is reduced to 0.1μA. A low-ESR capacitor such as a ceramic capacitor can also be used for CL.
Features
- Input voltage range: 4.5V to 36.0V (absolute maximum rating 42.0V)
- Peak voltage: 46.0V (Transient≦400ms)
- Output current: 300mA
- Output voltage range: 1.8V to 18.0V (accuracy ±1%) VOUT < 6.0V, 0.1V step settings VOUT ≥ 6.0V, 0.5V step settings
- Output voltage: ±50ppm/°C (TYP.) temperature characteristics
- Supply current: 40μA (TYP.)
- Dropout voltage: 350mV (@ IOUT = 100mA, VOUT = 5.0V)
- Ripple rejection ratio: 65dB @1kHz
- Standby current: 0.1μA
- Protection function: Current limit, Short Protection, Thermal shutdown
- Addition function: Soft start ON/OFF (Active High)
- Output capacitor: Ceramic capacitor (2.2μF)
- Package: USP-6C, SOT-89-5, SOP-8FD
- Environment friendly features: EU RoHS Directive compliant, lead free
Applications
- Industrial equipment
- Domestic electrical appliances
- Portable AV devices
- Various modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

