TOREX XC6503C12AMR-G
| Produttore | |
| Cod. Prod. | XC6503C12AMR-G |
| Cod. LCSC | C6754982 |
| Imballo | SOT-25 |
| Numero Cliente | |
| Attr. chiave | 1.25V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | TOREX XC6503C12AMR-G |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-25 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-25 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CC capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503A/B/C/D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level.
Caratteristiche
- Maximum Output Current: 500mA
- Input Voltage Range: 1.7V ~ 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.05V increments)
- Output Accuracy: ±1.0% (2.0V ~ 5.0V) ±20mV (1.2V ~ 1.95V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT=2.8V, IOUT = 300mA
- Low Power Consumption: 15μA (TYP.), 0.1μA (in standby)
- High PSRR: 55dB @ 1kHz, VOUT=2.8V
- Protection Current: Current Limiter (630mA TYP.), Short-circuit Protection, Thermal Shutdown
- Internal Phase Compensation
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USP-4, SOT-25, SOT-89-5 (XC6503A-D), SOT-89 (XC6503P)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
- CL Capacitor-Less
Applicazioni
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, camera, etc.)
- Bluetooth modules
- Digital TV tuner modules
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6881 | $ 0.69 |
| 200+ | $ 0.2744 | $ 54.88 |
| 500+ | $ 0.2653 | $ 132.65 |
| 1,000+ | $ 0.2607 | $ 260.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-25 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOREX | |
| Imballo | SOT-25 | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CC capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503A/B/C/D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level.
Caratteristiche
- Maximum Output Current: 500mA
- Input Voltage Range: 1.7V ~ 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.05V increments)
- Output Accuracy: ±1.0% (2.0V ~ 5.0V) ±20mV (1.2V ~ 1.95V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT=2.8V, IOUT = 300mA
- Low Power Consumption: 15μA (TYP.), 0.1μA (in standby)
- High PSRR: 55dB @ 1kHz, VOUT=2.8V
- Protection Current: Current Limiter (630mA TYP.), Short-circuit Protection, Thermal Shutdown
- Internal Phase Compensation
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USP-4, SOT-25, SOT-89-5 (XC6503A-D), SOT-89 (XC6503P)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
- CL Capacitor-Less
Applicazioni
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, camera, etc.)
- Bluetooth modules
- Digital TV tuner modules
C6754982 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| XC6503B12AMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.6016 | ||
| XC6503D12AMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.688 | ||
| XC6503A12AMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.6017 | ||
| XC6210A12AMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.341 | ||
| XC6210D12AMR-G | TOREX | Simili | SOT-25 | 0 | $ 0.7123 |

