Infineon BSC030N03LSGATMA1
| Manufacturer | |
| MPN | BSC030N03LSGATMA1 |
| LCSC Part # | C6753338 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 98A TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 98A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.3nF | |
| Gate Charge(Qg) | 55nC@15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Power MOS is a high-speed, high-voltage N-channel switch-mode power MOSFET. Featuring a proprietary planar stripe design with excellent reliability and manufacturability. Low switching losses are achieved through low input capacitance and ultra-low Crss "Miller" capacitance. The inherent gate resistance and capacitance of the polysilicon gate structure help control the slew rate during switching, enabling low EMI and reliable paralleling, even at very high switching frequencies. High avalanche energy capability enhances reliability in flyback, boost, forward, and other circuit topologies.
Features
- Fast switching MOSFET for SMPS
- Optimized technology for DC/DC converters
- Qualified according to JEDEC for target applications
- N-channel; Logic level
- Excellent gate charge × RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Superior thermal resistance
- Avalanche rated
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
- Power Factor Correction (PFC) and other boost converters
- Buck converters
- Two-switch forward (asymmetrical bridge)
- Single-switch forward
- Flyback
- Inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4498 | $ 0.45 |
| 10+ | $ 0.3579 | $ 3.58 |
| 30+ | $ 0.3192 | $ 9.58 |
| 100+ | $ 0.2692 | $ 26.92 |
| 500+ | $ 0.2483 | $ 124.15 |
| 1,000+ | $ 0.2338 | $ 233.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 98A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.3nF | |
| Gate Charge(Qg) | 55nC@15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Power MOS is a high-speed, high-voltage N-channel switch-mode power MOSFET. Featuring a proprietary planar stripe design with excellent reliability and manufacturability. Low switching losses are achieved through low input capacitance and ultra-low Crss "Miller" capacitance. The inherent gate resistance and capacitance of the polysilicon gate structure help control the slew rate during switching, enabling low EMI and reliable paralleling, even at very high switching frequencies. High avalanche energy capability enhances reliability in flyback, boost, forward, and other circuit topologies.
Features
- Fast switching MOSFET for SMPS
- Optimized technology for DC/DC converters
- Qualified according to JEDEC for target applications
- N-channel; Logic level
- Excellent gate charge × RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Superior thermal resistance
- Avalanche rated
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Applications
- Power Factor Correction (PFC) and other boost converters
- Buck converters
- Two-switch forward (asymmetrical bridge)
- Single-switch forward
- Flyback
- Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



