PULSE W3907B0100
| Manufacturer | |
| MPN | W3907B0100 |
| LCSC Part # | C6750605 |
| Packaging | - |
| Customer # | |
| Key Attributes | LTE 698 - 3600MHz FPC Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Antenna Type | - | |
| Peak Gain | 2.9dBi;1.7dBi;1.8dBi;3.4dBi;3.8dBi;4.2dBi | |
| Connector Type | IPEX | |
| Bandwidth | 2.902GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 110.7mm | |
| Frequency(Center/Band) | 2.554GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LTE 698-3600MHz FPC Antenna
Features
AI Translation
- 2G / 3G / 4G Div Ant for MiMo
- Used as pair for W3906B0100
- Can be used as Primary antenna
- 698-3600MHz Global LTE Bands:
- B1-B23, B25-B29, B33-B42
- N.A.; Europe, Asia (incl. Jap.)
- Foldable for tight spaces
Applications
AI Translation
- Challenging RF Environments
- Demanding: Highest Peak Gain Lowest ECC (Envelope Correlation Coeff.)
- Matched to Radio Modules from: Sierra Wireless, Quectel, Telit, Huawei, Gemalto, uBlox, ZTE, and others
- Security, Video, Graphics
- IoT, SmartGrid, Meters, Remote Monitoring, Sensor Networks
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3444 | $ 8.34 |
| 10+ | $ 7.2116 | $ 72.12 |
| 30+ | $ 6.5216 | $ 195.65 |
| 100+ | $ 5.9422 | $ 594.22 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Antenna Type | - | |
| Peak Gain | 2.9dBi;1.7dBi;1.8dBi;3.4dBi;3.8dBi;4.2dBi | |
| Connector Type | IPEX | |
| Bandwidth | 2.902GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 110.7mm | |
| Frequency(Center/Band) | 2.554GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LTE 698-3600MHz FPC Antenna
Features
AI Translation
- 2G / 3G / 4G Div Ant for MiMo
- Used as pair for W3906B0100
- Can be used as Primary antenna
- 698-3600MHz Global LTE Bands:
- B1-B23, B25-B29, B33-B42
- N.A.; Europe, Asia (incl. Jap.)
- Foldable for tight spaces
Applications
AI Translation
- Challenging RF Environments
- Demanding: Highest Peak Gain Lowest ECC (Envelope Correlation Coeff.)
- Matched to Radio Modules from: Sierra Wireless, Quectel, Telit, Huawei, Gemalto, uBlox, ZTE, and others
- Security, Video, Graphics
- IoT, SmartGrid, Meters, Remote Monitoring, Sensor Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



