LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-8TQ080-M3 product image
  • VS-8TQ080-M3 thumbnail 1
  • VS-8TQ080-M3 thumbnail 2
  • VS-8TQ080-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-8TQ080-M3

Manufacturer
MPN
VS-8TQ080-M3
LCSC Part #
C6750080
Packaging
TO-220AC
Customer #
Key Attributes
DIODE SCHOTTKY 80V TO-220AC
DatasheetVISHAY VS-8TQ080-M3
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1072$ 2.11
10+$ 2.0763$ 20.76
50+$ 1.8359$ 91.80
100+$ 1.8164$ 181.64
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-220AC
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)80V
Voltage - Forward(Vf@If)880mV@16A
Reverse Leakage Current (Ir)550uA@80V
Non-Repetitive Peak Forward Surge Current850A
Current - Rectified8A

Introduction

AI Translation

VS - 8TQ... Schottky rectifier series is optimized for low reverse leakage at high temperatures. Proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features

AI Translation
  • 175°C junction temperature operation
  • Low forward voltage drop
  • High-frequency operation
  • High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for improved durability and long-term reliability
  • Designed and qualified per JEDEC - JESD 47

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
12TQ100SMCSimilarTO-220AC31$ 0.5477
12TQ200SMCSimilarTO-220-2101$ 0.7654
MBR10150ACYFWSimilarTO-220AC700$0.2846 $0.3162
MBR20150ACYFWSimilarTO-220AC90$0.3671 $0.3864
MBR20100SMCSimilarTO-220AC-2241$ 0.5818
5 more alternative parts.View all substitutes