ADI LTC1276ACSW#PBF
| Manufacturer | |
| MPN | LTC1276ACSW#PBF |
| LCSC Part # | C674939 |
| Packaging | SO-24-300mil |
| Customer # | |
| Key Attributes | Parallel Port 4.95V~5.25V SO-24-300mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI LTC1276ACSW#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.95V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 12;300kHz | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.95V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 12;300kHz | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The LTC1273/LTC1275/LTC1276 are 300ksps, sampling 12-bit A/D converters that draw only 75mW from single 5V or ±5 V supplies. These easy-to-use devices come complete with 600ns sample-and-holds, precision references and internally trimmed clocks. Unipolar and bipolar conversion modes provide flexibility for various applications. They are built with LTBiCMOS switched capacitor technology. These devices have 25ppm/°C (max) internal references. The LTC1273 converts 0V to 5V unipolar inputs from a single 5V supply. The LTC1275/LTC1276 convert ±2.5V and ±5V respectively from ±5V supplies. Maximum DC specifications include ±1/2LSB INL, ±3/4LSB DNL and 25ppm/°C full scale drift over temperature. Outstanding AC performance includes 70dB S/(N+D) and 77dB THD at the Nyquist input frequency of 150kHz. The internal clock is trimmed for 2.7μs maximum conversion time. The clock automatically synchronizes to each sample command eliminating problems with asynchronous clock noise found in competitive devices. A high speed parallel interface eases connections to FIFOs, DSPs and microprocessors.
Features
- Single Supply 5V or ±5V Operation
- 300ksps Sample Rate
- 75mW (Typ) Power Dissipation
- On-Chip 25ppm/°C Reference
- Internal Synchronized Clock; No Clock Required
- High Impedance Analog Input
- 70dB S/(N+D) and 77dB THD at Nyquist
- ±1/2LSB INL and ±3/4LSB DNL Max (A Grade)
- ESD Protected On All Pins
- 24-Pin Narrow PDIP and SW Packages
- Variety of Input Ranges: 0V to 5V (LTC1273), ±2.5V (LTC1275), ±5V (LTC1276)
Applications
- High Speed Data Acquisition
- Digital Signal Processing
- Multiplexed Data Acquisition Systems
- Audio and Telecom Processing
- Spectrum Analysis
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.95V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 12;300kHz | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 15mA | |
| Voltage - Supply | 4.95V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Bipolar power supply;Synchronous triggering | |
| Resolution(Bits) | 12;300kHz | |
| S/N Ratio | 70dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The LTC1273/LTC1275/LTC1276 are 300ksps, sampling 12-bit A/D converters that draw only 75mW from single 5V or ±5 V supplies. These easy-to-use devices come complete with 600ns sample-and-holds, precision references and internally trimmed clocks. Unipolar and bipolar conversion modes provide flexibility for various applications. They are built with LTBiCMOS switched capacitor technology. These devices have 25ppm/°C (max) internal references. The LTC1273 converts 0V to 5V unipolar inputs from a single 5V supply. The LTC1275/LTC1276 convert ±2.5V and ±5V respectively from ±5V supplies. Maximum DC specifications include ±1/2LSB INL, ±3/4LSB DNL and 25ppm/°C full scale drift over temperature. Outstanding AC performance includes 70dB S/(N+D) and 77dB THD at the Nyquist input frequency of 150kHz. The internal clock is trimmed for 2.7μs maximum conversion time. The clock automatically synchronizes to each sample command eliminating problems with asynchronous clock noise found in competitive devices. A high speed parallel interface eases connections to FIFOs, DSPs and microprocessors.
Features
- Single Supply 5V or ±5V Operation
- 300ksps Sample Rate
- 75mW (Typ) Power Dissipation
- On-Chip 25ppm/°C Reference
- Internal Synchronized Clock; No Clock Required
- High Impedance Analog Input
- 70dB S/(N+D) and 77dB THD at Nyquist
- ±1/2LSB INL and ±3/4LSB DNL Max (A Grade)
- ESD Protected On All Pins
- 24-Pin Narrow PDIP and SW Packages
- Variety of Input Ranges: 0V to 5V (LTC1273), ±2.5V (LTC1275), ±5V (LTC1276)
Applications
- High Speed Data Acquisition
- Digital Signal Processing
- Multiplexed Data Acquisition Systems
- Audio and Telecom Processing
- Spectrum Analysis
C674939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

