Chilisin AWCU00332525101XG0
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | AWCU00332525101XG0 |
| LCSC Part # | C6747750 |
| Package | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 100uH 150mA 2LN 5.1kΩ SMD |
| Description | 100uH@100kHz 2Line Common Mode Choke Surface Mount-4P 4.5x3.2mm 5.1kΩ@10MHz 150mA DCR 1.5Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Chilisin | |
| Package | SMD-4P,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,485
1,485
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3545 | $ 1.77 |
50+ | $ 0.2796 | $ 13.98 |
150+ | $ 0.2474 | $ 37.11 |
1,500+ | $ 0.2073 | $ 310.95 |
3,000+ | $ 0.1895 | $ 568.50 |
4,500+ | $ 0.1788 | $ 804.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$