LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1153CS8#TRPBF product image
  • LTC1153CS8#TRPBF thumbnail 1
  • LTC1153CS8#TRPBF thumbnail 2
  • LTC1153CS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1153CS8#TRPBFRoHS

Manufacturer
MPN
LTC1153CS8#TRPBF
LCSC Part #
C674673
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Power Management - Specialized RoHS
Datasheetpdf iconADI LTC1153CS8#TRPBF
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.8497$ 14.85
10+$ 14.1563$ 141.56
30+$ 12.9552$ 388.66
100+$ 11.9087$ 1190.87
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingSOIC-8
Operating Temperature0℃~+70℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Thermal Protection
Voltage - Supply4.5V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC1153 electronic circuit breaker drives a low cost N-channel MOSFET to interrupt power to a sensitive electronic load in the event of an over-current condition. The breaker remains tripped for a period of time set by an external timing capacitor and then is automatically reset. This cycle continues until the over-current condition is removed, protecting both the sensitive load and the MOSFET switch. The trip current, trip delay time and auto-reset period are programmable over a wide range to accommodate a variety of load impedances. An active high shutdown input is also provided and interfaces directly to a PTC thermistor for thermal circuit breaking. An open-drain output is provided to report breaker status to the μP. The LTC1153 is available in both 8-pin DIP and 8-pin SOIC packages.

Features

AI Translation
  • Programmable Trip Delay: 15µs to > 100ms
  • Programmable Trip Current: 1mA to >20A
  • Programmbale Auto-Reset Time: 1ms to >10 sec.
  • 4.5V to 18V Supply Range
  • Drives Low RDS(ON) N-Channel MOSFETs
  • Status Output Indicates Fault Condition
  • Thermal Trip with PTC Thermistor
  • 8µA Iq in Standby Mode
  • No External Charge Pump Capacitors
  • Available in 8-Pin SOIC

Applications

AI Translation
  • Power Bus Circuit Breaker
  • SCSI Termination Power Protection
  • Regulator Over-Current Protection
  • Battery Short-Circuit Protection
  • DC Motor Stall Protection
  • Sensitive System Power Interrupt