LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP1501A-50K5G-13 product image
  • AP1501A-50K5G-13 thumbnail 1
  • AP1501A-50K5G-13 thumbnail 2
  • AP1501A-50K5G-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP1501A-50K5G-13RoHS

Manufacturer
MPN
AP1501A-50K5G-13
LCSC Part #
C674400
Packaging
TO-263-5
Customer #
Key Attributes
150kHz, 5A PWM Buck DC/DC Converter
Datasheetpdf iconDIODES AP1501A-50K5G-13
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7107$ 1.71
10+$ 1.4471$ 14.47
30+$ 1.3022$ 39.07
100+$ 1.1378$ 113.78
500+$ 1.0076$ 503.80
800+$ 0.975$ 780.00
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingTO-263-5
Operating Temperature-20℃~+85℃@(TA)
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current5A
Quiescent Current150uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

The AP1501A series are monolithic ICs that are designed for a step- down DC/DC converter, and possess the ability to drive a 5A load without additional transistor component. Due to reducing the number of external component, the board space can be saved easily. The external shutdown function can be controlled by logic level and then come into standby mode. The internal compensation makes feedback control have good line and load regulation without external design. Regarding protected function, thermal shutdown is to prevent over temperature operating from damage, and current limit is against over current operating of the output switch. The AP1501A series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a guaranteed ± 4% tolerance on output voltage under specified input voltage and output load conditions, and ± 15% on the oscillator frequency. The output version includes fixed 3.3V, 5V, 12V and an adjustable type. The packages are available in a standard 5- lead TO263- 5, TO220- 5 and TO220- 5 (R) packages.

Features

AI Translation
  • Output Voltage: 3.3V, 5V, 12V and Adjustable Output Version
  • Adjustable Version Output Voltage Range, 1.23V to 37V ± 4%
  • 150kHz ± 15% Fixed Switching Frequency
  • Voltage Mode Non- synchronous PWM Control
  • Thermal- shutdown and Current- limit Protection
  • ON/OFF Shutdown Control Input
  • Operating voltage can be up to 40V
  • Output Load Current: 5A
  • Low power Standby Mode
  • Built- in Switching Transistor On Chip
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Devices

Applications

AI Translation
  • Simple High- efficiency Step- down Regulator
  • On- card Switching Regulators
  • Positive to Negative Converter