ADI LTC1068IG#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC1068IG#TRPBF |
| LCSC Part # | C674317 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Clock-Tunable, Quad Second Order, Filter Building Blocks |
| Description | General Purpose Filter 1Hz~50kHz 4 SSOP-28-208mil Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.5051 | $ 20.51 |
30+ | $ 19.5048 | $ 585.14 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$