TI CD4053BM96
| Manufacturer | |
| MPN | CD4053BM96 |
| LCSC Part # | C6742 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS Analog Multiplexers/Demultiplexers with Logic Level Conversion |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~20V | |
| Number of Channels | 3 | |
| Ron | 125Ω | |
| Con | 9pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4051B, CD4052B, and CD4053B analog multiplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. Control of analog signals up to 20VP-P can be achieved by digital signal amplitudes of 4.5V to 20V (if VDD - VSS = 3V, a VDD - VEE of up to 13V can be controlled; for VDD - VEE level differences above 13V, a VDD - VSS of at least 4.5V is required). These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals. When a logic “1” is present at the inhibit input terminal, all channels are off. The CD4051B is a single 8-Channel multiplexer having three binary control inputs, A, B, and C, and an inhibit input. The three binary signals select 1 of 8 channels to be turned on, and connect one of the 8 inputs to the output. The CD4052B is a differential 4-Channel multiplexer having two binary control inputs, A and B, and an inhibit input. The two binary input signals select 1 of 4 pairs of channels to be turned on and connect the analog inputs to the outputs. The CD4053B is a triple 2-Channel multiplexer having three separate digital control inputs, A, B, and C, and an inhibit input. Each control input selects one of a pair of channels which are connected in a single-pole, double-throw configuration. When these devices are used as demultiplexers, the “CHANNEL IN/OUT” terminals are the outputs and the “COMMON OUT/IN” terminals are the inputs.
Features
- Wide Range of Digital and Analog Signal Levels - Digital: 3V to 20V - Analog: ≤20VP-P
- Low ON Resistance, 125Ω (Typ) Over 15VP-P Signal Input Range for VDD - VEE = 18V
- High OFF Resistance, Channel Leakage of ±100pA (Typ) at VDD - VEE = 18V
- Logic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD - VSS = 3V to 20V) to Switch Analog Signals to 20VP-P (VDD - VEE = 20V)
- Matched Switch Characteristics, rON = 5Ω (Typ) for VDD - VEE = 15V
- Very Low Quiescent Power Dissipation Under All Digital Control Input and Supply Conditions, 0.2μW (Typ) at VDD - VSS = VDD - VEE = 10V
- Binary Address Decoding on Chip
- 5V, 10V, and 15V Parametric Ratings
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1μA at 18V Over Full Package Temperature Range, 100nA at 18V and 25°C
- Break-Before-Make Switching Eliminates Channel Overlap
Applications
- Analog and Digital Multiplexing and Demultiplexing
- A/D and D/A Conversion
- Signal Gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3232 | $ 1.62 |
| 50+ | $ 0.2596 | $ 12.98 |
| 150+ | $ 0.2324 | $ 34.86 |
| 500+ | $ 0.1984 | $ 99.20 |
| 2,500+ | $ 0.177 | $ 442.50 |
| 5,000+ | $ 0.1679 | $ 839.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~20V | |
| Number of Channels | 3 | |
| Ron | 125Ω | |
| Con | 9pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4051B, CD4052B, and CD4053B analog multiplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. Control of analog signals up to 20VP-P can be achieved by digital signal amplitudes of 4.5V to 20V (if VDD - VSS = 3V, a VDD - VEE of up to 13V can be controlled; for VDD - VEE level differences above 13V, a VDD - VSS of at least 4.5V is required). These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals. When a logic “1” is present at the inhibit input terminal, all channels are off. The CD4051B is a single 8-Channel multiplexer having three binary control inputs, A, B, and C, and an inhibit input. The three binary signals select 1 of 8 channels to be turned on, and connect one of the 8 inputs to the output. The CD4052B is a differential 4-Channel multiplexer having two binary control inputs, A and B, and an inhibit input. The two binary input signals select 1 of 4 pairs of channels to be turned on and connect the analog inputs to the outputs. The CD4053B is a triple 2-Channel multiplexer having three separate digital control inputs, A, B, and C, and an inhibit input. Each control input selects one of a pair of channels which are connected in a single-pole, double-throw configuration. When these devices are used as demultiplexers, the “CHANNEL IN/OUT” terminals are the outputs and the “COMMON OUT/IN” terminals are the inputs.
Features
- Wide Range of Digital and Analog Signal Levels - Digital: 3V to 20V - Analog: ≤20VP-P
- Low ON Resistance, 125Ω (Typ) Over 15VP-P Signal Input Range for VDD - VEE = 18V
- High OFF Resistance, Channel Leakage of ±100pA (Typ) at VDD - VEE = 18V
- Logic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD - VSS = 3V to 20V) to Switch Analog Signals to 20VP-P (VDD - VEE = 20V)
- Matched Switch Characteristics, rON = 5Ω (Typ) for VDD - VEE = 15V
- Very Low Quiescent Power Dissipation Under All Digital Control Input and Supply Conditions, 0.2μW (Typ) at VDD - VSS = VDD - VEE = 10V
- Binary Address Decoding on Chip
- 5V, 10V, and 15V Parametric Ratings
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1μA at 18V Over Full Package Temperature Range, 100nA at 18V and 25°C
- Break-Before-Make Switching Eliminates Channel Overlap
Applications
- Analog and Digital Multiplexing and Demultiplexing
- A/D and D/A Conversion
- Signal Gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



