LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MaxLinear SPX1117M3-L/TR product image
  • SPX1117M3-L/TR thumbnail 1
  • SPX1117M3-L/TR thumbnail 2
  • SPX1117M3-L/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SPX1117M3-L/TRRoHS

Manufacturer
MPN
SPX1117M3-L/TR
LCSC Part #
C67402
Packaging
SOT-223-3
Customer #
Key Attributes
800mA Low Dropout Voltage Regulator
Datasheetpdf iconMaxLinear SPX1117M3-L/TR
In-Stock: 18,470
18,470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2263$ 0.2150$ 1.08
50+$ 0.1784$ 0.1695$ 8.48
150+$ 0.1578$ 0.1500$ 22.50
500+$ 0.1322$ 0.1256$ 62.80
2,500+$ 0.1078$ 0.1025$ 256.25
5,000+$ 0.1009$ 0.0959$ 479.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMaxLinear
PackagingSOT-223-3
Output Voltage1.25V~15V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage20V
Output Current800mA
FeaturesOver Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The SPX1117 is a low power positive-voltage regulator designed to satisfy moderate power requirements with a cost effective, small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The SPX1117 features very low quiescent current and a low dropout voltage of 1.1V at a full load. As output current decreases, quiescent current flows into the load, increasing efficiency. SPX1117 is available in adjustable or fixed 1.5V, 1.8V, 2.5V, 3.3V and 5V output voltages. The SPX1117 is offered in 3-pin SOT-223 and TO-263 surface mount packages. An output capacitor of 10μF provides unconditional stability while a smaller 2.2μF capacitor is sufficient for most applications.

Features

AI Translation
  • Guaranteed 800mA Output Current
  • Guaranteed 1A Peak Current
  • Three Terminal Adjustable or Fixed 1.5V, 1.8V, 2.5V, 3.3V and 5V
  • Low Quiescent Current
  • Low Dropout Voltage of 1.1V at 800mA
  • 0.1% Line and 0.2% Load Regulation
  • Stable with 2.2μF Ceramic Capacitor
  • Overcurrent and Thermal Protection
  • Lead Free, RoHS Compliant Packages SOT223 and TO263

Applications

AI Translation
  • Desktop PC Servers
  • Graphic/Video Cards
  • Industrial Equipments
  • Power Supplies