Nexperia HEF4069UBT,653
| Manufacturer | |
| MPN | HEF4069UBT,653 |
| LCSC Part # | C6739 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex unbuffered inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 30ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HEF4069UB is a hex unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.
Features
AI Translation
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13 - B
- ESD protection: HBM JESD22 - A114F exceeds 2000 V MM JESD22 - A115 - B exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Oscillator
In-Stock: 27,185
27,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2783 | $ 1.39 |
| 50+ | $ 0.216 | $ 10.80 |
| 150+ | $ 0.1893 | $ 28.40 |
| 500+ | $ 0.156 | $ 78.00 |
| 2,500+ | $ 0.1412 | $ 353.00 |
| 5,000+ | $ 0.1323 | $ 661.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 30ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HEF4069UB is a hex unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.
Features
AI Translation
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13 - B
- ESD protection: HBM JESD22 - A114F exceeds 2000 V MM JESD22 - A115 - B exceeds 200 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Oscillator
C6739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



