LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD1IVN27A-QX product image
  • PESD1IVN27A-QX thumbnail 1
  • PESD1IVN27A-QX thumbnail 2
  • PESD1IVN27A-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD1IVN27A-QXRoHS

Manufacturer
MPN
PESD1IVN27A-QX
LCSC Part #
C6735022
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 27VWM 36VC SOD-323
Datasheetpdf iconNexperia PESD1IVN27A-QX
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3658$ 1.83
50+$ 0.3124$ 15.62
150+$ 0.2895$ 43.43
500+$ 0.261$ 130.50
3,000+$ 0.2483$ 744.90
6,000+$ 0.2406$ 1443.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOD-323
Clamping Voltage36V
Peak Pulse Current (Ipp)3A@8/20us
Number of Channels1
Voltage - Breakdown28V
typeTVS
Reverse Leakage Current (Ir)1nA
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESD protection device in a small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package, designed to protect automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 27 V
  • Low clamping voltage: VCL = 36 V at IPP = 3 A
  • ESD protection up to 30 kV (IEC 61000-4-2)
  • ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
  • ISO 7637-3: Pulse a: VS = -150 V / Pulse b: VS = +100 V
  • Ultra low leakage current: |IRM| < 1 nA
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • ESD protection for In-vehicle network lines in automotive environments
  • CAN
  • LIN
  • FlexRay
  • SENT