LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6657AHMS8-1.25#PBF product image
  • LT6657AHMS8-1.25#PBF thumbnail 1
  • LT6657AHMS8-1.25#PBF thumbnail 2
  • LT6657AHMS8-1.25#PBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI LT6657AHMS8-1.25#PBFRoHS

Manufacturer
MPN
LT6657AHMS8-1.25#PBF
LCSC Part #
C673439
Packaging
MSOP-8
Customer #
Key Attributes
Low-drift, low-noise, buffered reference voltage source
Datasheetpdf iconADI LT6657AHMS8-1.25#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9527$ 13.95
10+$ 13.4637$ 134.64
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingMSOP-8
Output Voltage1.25V
Quiescent Current1.2mA
Tolerance±0.1%
Voltage - Supply1.5V~40V
Minimum Cathode Current for Regulation2.5mA
Reference TypeSeries
Noise - 1/10Hz to 10Hz0.5ppmp-p
Output Current10mA
FeaturesEnable/disable;Built-in output buffer
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LT6657 is a precision voltage reference combining robust operation with ultralow drift and low noise. Using advanced curvature correction, this bandgap reference achieves 1.5ppm/°C drift with predictable temperature characteristics and 0.1% initial accuracy. It also provides 0.5ppmₚ₋ₚ noise and very low temperature cycling hysteresis.

The LT6657 is a low dropout voltage reference that can be powered by a supply as little as 50mV above the output voltage (up to 40V). The buffered output supports ±10mA output drive (under low output impedance conditions) with precise load regulation. High source current capability allows it to be used as a negative voltage reference with the same accuracy as a positive reference. The device is safe under reverse battery conditions and includes built-in output short-circuit current protection and overload thermal shutdown. A shutdown mode is included to reduce power consumption while enabling fast turn-on.

The LT6657 is rated over a -40°C to 125°C temperature range and is available in an 8-pin MSOP package.

Features

AI Translation
  • Low drift: Grade A: 1.5ppm/°C (max); Grade B: 3ppm/°C (max)
  • Low noise: 0.5ppmₚ₋ₚ (0.1Hz to 10Hz); 0.8ppm RMS (10Hz to 1kHz)
  • Wide supply voltage range (up to 40V)
  • Source and sink current 10mA (min)
  • Line regulation: 0.2ppm/V
  • Load regulation: 2μV/mA
  • Reverse supply protection
  • Reverse output protection
  • Low-power shutdown mode: <4μA (max)
  • 1.5V minimum supply voltage (for 1.25V option)
  • Thermal protection
  • Shunt mode operation
  • Configurable as negative voltage reference
  • Output voltage options: 1.25V, 2.5V, 3V, 4.096V, and 5V
  • MSOP-8 package

Applications

AI Translation
  • High-temperature industrial
  • High-resolution data acquisition systems
  • Instrumentation and process control
  • Automotive control and monitoring
  • Medical equipment
  • Shunt and negative reference voltage sources