LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMS-1065-102-T product image
Images for reference only

ABRACON ACMS-1065-102-TRoHS

Manufacturer
MPN
ACMS-1065-102-T
LCSC Part #
C6733585
Packaging
SMD-4P,10x8.7mm
Customer #
Key Attributes
1mH@100kHz 180mΩ 2 1kΩ@3600Hz SMD-4P,10x8.7mm Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMS-1065-102-T
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4805$ 1.48
10+$ 1.448$ 14.48
30+$ 1.4268$ 42.80
100+$ 1.404$ 140.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
PackagingSMD-4P,10x8.7mm
Inductance @ Frequency1mH@100kHz
DC Resistance(DCR)180mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency1kΩ@3600Hz
Current Rating950mA
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Commercial grade
  • Excellent impedance characteristics
  • Rated current up to 2.5A
  • Low DC resistance

Applications

AI Translation
  • Common-mode noise suppression on signal lines
  • Differential signal lines
  • Multimedia equipment