YAGEO AC0805JR-7W4K7L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AC0805JR-7W4K7L |
| LCSC Part # | C6733002 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% 250mW 0805 |
| Description | 250mW 4.7kΩ 150V Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
600 
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0077 | $ 0.77 |
1,000+ | $ 0.0062 | $ 6.20 |
5,000+ | $ 0.0054 | $ 27.00 |
10,000+ | $ 0.005 | $ 50.00 |
50,000+ | $ 0.0046 | $ 230.00 |
100,000+ | $ 0.0043 | $ 430.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$