LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM UFZVTE-1715B product image
  • UFZVTE-1715B thumbnail 1
  • UFZVTE-1715B thumbnail 2
  • UFZVTE-1715B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM UFZVTE-1715BRoHS

Manufacturer
MPN
UFZVTE-1715B
LCSC Part #
C6731537
Packaging
SC-90(SOD-323F)
Customer #
Key Attributes
DIODE ZENER 15V 500mW SC-90(SOD-323F)
Datasheetpdf iconROHM UFZVTE-1715B
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0523$ 0.26
50+$ 0.0509$ 2.55
150+$ 0.0501$ 7.52
500+$ 0.0492$ 24.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingSC-90(SOD-323F)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)29.19V~30.69V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Small mold type

Applications

AI Translation
  • Voltage regulation