Nichicon UCZ1V101MCS1GS
| Manufacturer | |
| Mfr. Part # | UCZ1V101MCS1GS |
| LCSC Part # | C6731436 |
| Package | SMD,D8xL10.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V SMD |
| Description | 100uF 35V 200mΩ@100kHz 135mA@120Hz ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL10.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
504 
504
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6173 | $ 0.62 |
10+ | $ 0.4935 | $ 4.94 |
30+ | $ 0.4316 | $ 12.95 |
100+ | $ 0.3713 | $ 37.13 |
500+ | $ 0.3342 | $ 167.10 |
1,000+ | $ 0.3156 | $ 315.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$