DIODES PD3S140Q-7
| Manufacturer | |
| MPN | PD3S140Q-7 |
| LCSC Part # | C6730425 |
| Packaging | PowerDI323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as : Polarity Protection Diode Re- circulating Diode Switching Diode
Features
AI Translation
- Ultra- Small Surface Mount Package
- Guard Ring Die Construction for Transient Protection
- High Surge Capability
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Automotive Applications
- Polarity Protection Diode
- Re- circulating Diode
- Switching Diode
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1641$ 0.0903 | $ 0.45 |
| 50+ | $ 0.1306$ 0.0719 | $ 3.60 |
| 150+ | $ 0.1162$ 0.0640 | $ 9.60 |
| 500+ | $ 0.0983$ 0.0541 | $ 27.05 |
| 3,000+ | $ 0.0903$ 0.0497 | $ 149.10 |
| 6,000+ | $ 0.0856$ 0.0471 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive Applications. It is ideally suited to use as : Polarity Protection Diode Re- circulating Diode Switching Diode
Features
AI Translation
- Ultra- Small Surface Mount Package
- Guard Ring Die Construction for Transient Protection
- High Surge Capability
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Automotive Applications
- Polarity Protection Diode
- Re- circulating Diode
- Switching Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



