ADI LT6200CS6-5#TRPBF
| Manufacturer | |
| MPN | LT6200CS6-5#TRPBF |
| LCSC Part # | C672916 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 90mA 1 6mV 250V/us 96dB 23uA 16.5mA 800MHz Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 250V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 23uA | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 800MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 950pV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 250V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 23uA | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 800MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 950pV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
Introduction
The are single and dual ultralow noise, rail-to-rail input and output unity gain stable op amps that feature 0.95nV/√Hz noise voltage. These amplifiers combine very low noise with a 165MHz gain bandwidth, 50V/µs slew rate and are optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. The LT6200-5/LT6200-10 are single amplifiers optimized for higher gain applications resulting in higher gain bandwidth and slew rate. The LT6200 family maintains its performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V. For compact layouts the LT6200/LT6200-5/LT6200-10 are available in the 6-lead ThinSOT and the 8-pin SO package. The dual LT6201 is available in an 8-pin SO package with standard pinouts as well as a tiny, dual fine pitch leadless package (DFN). These amplifiers can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance.
Features
- Low Noise Voltage: 0.95nV/√Hz (100kHz)
- Gain Bandwidth Product: LT6200/LT6201 165MHz AV = 1 LT6200-5 800MHz AV ≥ 5 LT6200-10 1.6GHz AV ≥ 10
- Low Distortion: –80dB at 1MHz, RL = 100Ω
- Dual LT6201 in Tiny DFN Package
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Low Offset Voltage: 1mV Max
- Wide Supply Range: 2.5V to 12.6V
- Output Current: 60mA Min
- Operating Temperature Range -40°C to 85°C
- Power Shutdown, Thermal Shutdown
- SO-8 and Low Profile (1mm) ThinSOT Packages
Applications
- Transimpedance Amplifiers
- Low Noise Signal Processing
- Active Filters
- Rail-to-Rail Buffer Amplifiers
- Driving A/D Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8965 | $ 8.90 |
| 10+ | $ 7.6962 | $ 76.96 |
| 30+ | $ 6.9643 | $ 208.93 |
| 100+ | $ 6.3495 | $ 634.95 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 250V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 23uA | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 800MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 950pV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 250V/us | |
| Input Offset Current(Ios) | 1uA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 23uA | |
| Input Offset Voltage Drift(Vos TC) | 24uV/℃ | |
| Quiescent Current | 16.5mA | |
| Gain Bandwidth Product | 800MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 950pV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
Introduction
The are single and dual ultralow noise, rail-to-rail input and output unity gain stable op amps that feature 0.95nV/√Hz noise voltage. These amplifiers combine very low noise with a 165MHz gain bandwidth, 50V/µs slew rate and are optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. The LT6200-5/LT6200-10 are single amplifiers optimized for higher gain applications resulting in higher gain bandwidth and slew rate. The LT6200 family maintains its performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V. For compact layouts the LT6200/LT6200-5/LT6200-10 are available in the 6-lead ThinSOT and the 8-pin SO package. The dual LT6201 is available in an 8-pin SO package with standard pinouts as well as a tiny, dual fine pitch leadless package (DFN). These amplifiers can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance.
Features
- Low Noise Voltage: 0.95nV/√Hz (100kHz)
- Gain Bandwidth Product: LT6200/LT6201 165MHz AV = 1 LT6200-5 800MHz AV ≥ 5 LT6200-10 1.6GHz AV ≥ 10
- Low Distortion: –80dB at 1MHz, RL = 100Ω
- Dual LT6201 in Tiny DFN Package
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Low Offset Voltage: 1mV Max
- Wide Supply Range: 2.5V to 12.6V
- Output Current: 60mA Min
- Operating Temperature Range -40°C to 85°C
- Power Shutdown, Thermal Shutdown
- SO-8 and Low Profile (1mm) ThinSOT Packages
Applications
- Transimpedance Amplifiers
- Low Noise Signal Processing
- Active Filters
- Rail-to-Rail Buffer Amplifiers
- Driving A/D Converters
C672916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

