PULSE P0397NL
| Manufacturer | |
| MPN | P0397NL |
| LCSC Part # | C6728544 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 5.9uH 8.2A 10.47mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 8.2A | |
| Inductance | 5.9uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10.47mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.492 | $ 4.49 |
| 210+ | $ 1.7929 | $ 376.51 |
| 490+ | $ 1.7323 | $ 848.83 |
| 1,015+ | $ 1.7035 | $ 1729.05 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

