LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch A121K12KAQ product image
Images for reference only

Electroswitch A121K12KAQ

Manufacturer
MPN
A121K12KAQ
LCSC Part #
C6726560
Packaging
-
Customer #
Key Attributes
28V 125V SPDT Through Hole Toggle Switches RoHS
Datasheetpdf iconElectroswitch A121K12KAQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.833$ 70.83
200+$ 28.2627$ 5652.54
500+$ 27.3183$ 13659.15
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerElectroswitch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature-30℃~+90℃
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-