Nexperia HEF4013BT,653
| Manufacturer | |
| Mfr. Part # | HEF4013BT,653 |
| LCSC Part # | C6726 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Dual D-type flip-flop |
| Description | 3V~15V 1 2 60ns@15V,50pF SOIC-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
53,175 
53,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1906 | $ 0.95 |
50+ | $ 0.1511 | $ 7.56 |
150+ | $ 0.1342 | $ 20.13 |
500+ | $ 0.1131 | $ 56.55 |
2,500+ | $ 0.1013 | $ 253.25 |
5,000+ | $ 0.0956 | $ 478.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$