ADI LT4356MPMS-1#PBF
| Manufacturer | |
| Mfr. Part # | LT4356MPMS-1#PBF |
| LCSC Part # | C672518 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Overvoltage protection regulator |
| Description | 1 4V~80V MSOP-10 Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.6296 | $ 17.63 |
10+ | $ 16.7895 | $ 167.90 |
30+ | $ 15.3346 | $ 460.04 |
100+ | $ 14.0651 | $ 1406.51 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$