ADI LT4320HDD#PBF
| Fabricante | |
| N.º de pieza fab. | LT4320HDD#PBF |
| Nº LCSC | C672451 |
| Emb. | DFN-8-EP(3x3) |
| Número de Cliente | |
| Atrib. clave | Ideal Diode Bridge Controller |
| Hoja de Datos | ADI LT4320HDD#PBF |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Fabricante | ADI | |
| Emb. | DFN-8-EP(3x3) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Fabricante | ADI |
| Tipo | Descripción | |
|---|---|---|
| Emb. | DFN-8-EP(3x3) |
Descripción
The LT4320/LT4320-1 are ideal diode bridge controllers that drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. By maximizing available voltage and reducing power dissipation, the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications. An ideal diode bridge also eliminates thermal design problems, costly heat sinks, and greatly reduces PC board area. The LT4320’s internal charge pump supports an allNMOS design, which eliminates larger and more costly PMOS switches. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients. The LT4320 is designed for DC to 60Hz typical voltage rectification, while the LT4320-1 is designed for DC to 600Hz typical voltage rectification. Higher frequencies of operation are possible depending on MOSFET size and operating load current.
Características
- Maximize power supply efficiency
- Eliminate thermal design issues
- DC to 600Hz
- 9V to 72V operating voltage range
- I₀ = 1.5mA (typical)
- Maximize available voltage
- Available in 8-pin (3mm×3mm) DFN, 12-pin MSOP, and 8-pin PDIP packages
Aplicaciones
- Security Cameras
- Terrestrial or Airborne Power Distribution Systems
- Power-over-Ethernet Powered Device with a Secondary Input
- Polarity-Agnostic Power Input
- Diode Bridge Replacement
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 12.8372 | $ 12.84 |
| 10+ | $ 12.2843 | $ 122.84 |
| 30+ | $ 11.3263 | $ 339.79 |
| 100+ | $ 10.4903 | $ 1049.03 |
Encapsulado Estándar121/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Fabricante | ADI | |
| Emb. | DFN-8-EP(3x3) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Fabricante | ADI |
| Tipo | Descripción | |
|---|---|---|
| Emb. | DFN-8-EP(3x3) |
Descripción
The LT4320/LT4320-1 are ideal diode bridge controllers that drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. By maximizing available voltage and reducing power dissipation, the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications. An ideal diode bridge also eliminates thermal design problems, costly heat sinks, and greatly reduces PC board area. The LT4320’s internal charge pump supports an allNMOS design, which eliminates larger and more costly PMOS switches. If the power source fails or is shorted, a fast turn-off minimizes reverse current transients. The LT4320 is designed for DC to 60Hz typical voltage rectification, while the LT4320-1 is designed for DC to 600Hz typical voltage rectification. Higher frequencies of operation are possible depending on MOSFET size and operating load current.
Características
- Maximize power supply efficiency
- Eliminate thermal design issues
- DC to 600Hz
- 9V to 72V operating voltage range
- I₀ = 1.5mA (typical)
- Maximize available voltage
- Available in 8-pin (3mm×3mm) DFN, 12-pin MSOP, and 8-pin PDIP packages
Aplicaciones
- Security Cameras
- Terrestrial or Airborne Power Distribution Systems
- Power-over-Ethernet Powered Device with a Secondary Input
- Polarity-Agnostic Power Input
- Diode Bridge Replacement
C672451 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



