Nexperia HEF40106BT,653
| Manufacturer | |
| MPN | HEF40106BT,653 |
| LCSC Part # | C6724 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex inverting Schmitt trigger |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HEF40106B is a hex inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.
Features
AI Translation
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
- ESD protection:
- HBM JESD22-A114F exceeds 2 kV
- MM JESD22-A115-B exceeds 200 V
Applications
AI Translation
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
In-Stock: 255,475
255,475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1819 | $ 0.91 |
| 50+ | $ 0.1423 | $ 7.12 |
| 150+ | $ 0.1253 | $ 18.80 |
| 500+ | $ 0.1041 | $ 52.05 |
| 2,500+ | $ 0.0907 | $ 226.75 |
| 5,000+ | $ 0.085 | $ 425.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1.5V~4V | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HEF40106B is a hex inverter with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.
Features
AI Translation
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
- ESD protection:
- HBM JESD22-A114F exceeds 2 kV
- MM JESD22-A115-B exceeds 200 V
Applications
AI Translation
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
C6724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



