Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input
| Manufacturer | |
| MPN | TRV 1-1211M |
| LCSC Part # | C6723457 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| efficiency | 82% | |
| Vin | - | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| Operating Temperature | -40°C ~ 85°C | |
| application | ITE (commercial), medical | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9.6V | |
| Size/Size | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
| Voltage - Input (maximum value) | 14.4V | |
| Packaging/Housing | 9-SIP Module, 4 Leads | |
| Power (W) | 1 W | |
| Voltage - Output 2 | - | |
| Certification bodies | CB,cURus | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 5V | |
| Iout | - | |
| Current output (maximum value) | 200mA | |
| Features | - | |
| Output Power | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency. It is an ideal solution for applications where a completely unregulated DC/DC converter would not meet you regulation requirements and therefore opens up the overall application range of this series. Together with an operating temperature range from -40 to +95°C without derating and certifications according to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.
Features
- I/O isolation 5000 VAC (reinforced)
- Short circuit protection
- Semi-regulated outputs
- Input voltage ranges (±10%): 5, 12, 15, 24 VDC
- Operating temperature range -40 to +95°C without derating
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
- Low leakage current < 2 μA
- Efficiency up to 85%
- Operation up to 5000 m altitude
Applications
- Medical applications
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.584 | $ 15.58 |
Standard Packaging5/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| efficiency | 82% | |
| Vin | - | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| Operating Temperature | -40°C ~ 85°C | |
| application | ITE (commercial), medical | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9.6V | |
| Size/Size | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
| Voltage - Input (maximum value) | 14.4V | |
| Packaging/Housing | 9-SIP Module, 4 Leads | |
| Power (W) | 1 W | |
| Voltage - Output 2 | - | |
| Certification bodies | CB,cURus | |
| Voltage - Isolation | 5 kV | |
| Voltage - Output 1 | 5V | |
| Iout | - | |
| Current output (maximum value) | 200mA | |
| Features | - | |
| Output Power | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRV 1M is a series of 1 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers models with different input voltages (±10%) between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter series is especially suited to protect any connected interfaces or applied parts to patients. Featuring semi-regulated outputs this series provides a good level of regulation without affecting the cost efficiency. It is an ideal solution for applications where a completely unregulated DC/DC converter would not meet you regulation requirements and therefore opens up the overall application range of this series. Together with an operating temperature range from -40 to +95°C without derating and certifications according to IEC/EN/ES 60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.
Features
- I/O isolation 5000 VAC (reinforced)
- Short circuit protection
- Semi-regulated outputs
- Input voltage ranges (±10%): 5, 12, 15, 24 VDC
- Operating temperature range -40 to +95°C without derating
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
- Low leakage current < 2 μA
- Efficiency up to 85%
- Operation up to 5000 m altitude
Applications
- Medical applications
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

