LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2303MTR-G1 product image
  • AP2303MTR-G1 thumbnail 1
  • AP2303MTR-G1 thumbnail 2
  • AP2303MTR-G1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP2303MTR-G1RoHS

Manufacturer
MPN
AP2303MTR-G1
LCSC Part #
C672325
Packaging
SOIC-8
Customer #
Key Attributes
DDR BUS TERMINATION REGULATOR
Datasheetpdf iconDIODES AP2303MTR-G1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerDIODES
PackagingSOIC-8
FeaturesBuilt-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown
Voltage Dropout220mV
Number of Outputs1
Output Voltage-
Output Current1.75A
Output TypeFixed
Supply Current (Iq)30uA
Output ConfigurationPositive
Voltage - Supply5.5V
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AP2303 is a low dropout linear regulator to generate termination voltage of DDR- SDRAM system. The regulator can source or sink up to 1.75A current continuously. The output voltage is regulated to track tightly with the reference voltage (1/2VDDQ) within ± 10mV The AP2303 supports soft start- up when used to turn on the VCNTL and VREFEN. It integrates a shutdown circuit that will be triggered once the voltage of VIN, VCNTL or VREFEN falls below a certain value. The AP2303 features over temperature protection and current limit protection for both source and sink. The AP2303 is available in packages of SOIC- 8 and PSOP- 8.

Features

AI Translation
  • Support DDR-II (VT = 0.9V), DDR-III (VT = 0.75V), DDR-IIIL (VT = 0.675V), DDR-IV (VT = 0.6V)
  • Source and Sink up to 1.75A Current
  • Output Voltage Accuracy Over Full Load: ± 2% (max.)
  • Soft Start-up and Shutdown along with VIN, VCNTL and VREFEN Rising and Shutdown along with VIN, VCNTL and VREFEN Dropping
  • Flexible Output by 2 External Resistors
  • Requires minimum 10μF Output Ceramic Capacitor for Application
  • Current Limit Protection for Both Source and Sink
  • OTSD Protection
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • DDR-II/DDR-III/DDR-IIIL/DDR-IV memory systems
  • Desktop PCs, notebook mother boards
  • Graphic cards
  • STB, LCD-TV, Web-TV
In-Stock: 3,275
3,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0847$ 0.42
50+$ 0.0829$ 4.15
150+$ 0.0817$ 12.26
500+$ 0.0805$ 40.25
Standard Packaging4000/Full Reel
Better price for more quantity?
$