DIODES DXT790AP5-13
| Manufacturer | |
| Mfr. Part # | DXT790AP5-13 |
| LCSC Part # | C672304 |
| Package | PowerDI-5 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 3A PowerDI-5 |
| Description | Bipolar (BJT) Transistor PNP 40V 3A 100MHz 3.2W PowerDI-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | PowerDI-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,032
4,032
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3094 $ 0.0557 | $ 0.06 |
10+ | $ 0.2731 $ 0.0492 | $ 0.49 |
30+ | $ 0.2573 $ 0.0464 | $ 1.39 |
100+ | $ 0.2383 $ 0.0429 | $ 4.29 |
500+ | $ 0.2289 $ 0.0412 | $ 20.60 |
1,000+ | $ 0.2241 $ 0.0404 | $ 40.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$