LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSM 0505D product image
  • TSM 0505D thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TSM 0505DRoHS

Manufacturer
MPN
TSM 0505D
LCSC Part #
C6722958
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TSM 0505D
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.8977$ 11.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
size-
output power-
output voltage-
characteristicSCP
Installation MethodSurface Mount
Output current (maximum value)-
typeIsolation module
working temperature-40°C ~ 85°C
input voltage-
Remarks-
Output count2

Introduction

AI Translation

The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Features

AI Translation
  • SMD package (SOIC-8/10)
  • Construction in lead frame technology
  • I/O isolation 1000 VDC
  • Efficiency up to 82%
  • Operating temperature -40°C to +85°C
  • High accuracy of Pin coplanarity
  • Available in tape and reel package

Applications

AI Translation
  • Point of load power conversion
  • Ground loop elimination
  • Noise reduction
  • Digital interface applications