LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LMV331ILT product image
  • LMV331ILT thumbnail 1
  • LMV331ILT thumbnail 2
  • LMV331ILT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST LMV331ILTRoHS

Manufacturer
MPN
LMV331ILT
LCSC Part #
C672259
Packaging
SOT-23-5
Customer #
Key Attributes
General-purpose low voltage comparators
Datasheetpdf iconST LMV331ILT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerST
PackagingSOT-23-5
Output TypeOpen-drain
Quiescent Current20uA
Output Mode-
Propagation Delay Time200ns
Operating Temperature-40℃~+85℃
Features-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)5.5V
Number of Channels1
Input Offset Voltage Drift(Vos TC)5uV/℃
Input Offset Current(Ios)1nA
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV331, LMV393 and LMV339 are the single/dual/quad and low voltage versions of the industry standard LM339 and LM393. They can operate with a supply voltage ranging from 2.7 to 5 V, and exhibit a lower current consumption than their predecessors LM339 and LM393. These devices are a perfect choice for low-voltage applications. The LMV3xx are available in tiny packages, making them ideal for applications where space saving is a constraint. The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications.

Features

AI Translation
  • Supply operation from 2.7 to 5 V
  • Low current consumption: 20 μA
  • Input common mode range includes ground
  • Wide temperature range: -40°C to +85°C
  • Low output saturation voltage
  • Propagation delay: 200 ns
  • Open drain output
  • ESD tolerance: 2 kV HBM / 200 V MM
  • SMD packages

Applications

AI Translation
  • Mobile phones
  • Notebooks and PDAs Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications
In-Stock: 2,185
2,185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2247$ 1.12
50+$ 0.1791$ 8.96
150+$ 0.1595$ 23.93
500+$ 0.1333$ 66.65
3,000+$ 0.1224$ 367.20
6,000+$ 0.1159$ 695.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$