ST STB80NF03L-04T4
| Manufacturer | |
| Mfr. Part # | STB80NF03L-04T4 |
| LCSC Part # | C672244 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A D2PAK |
| Description | 30V 80A 4mΩ@10V,40A 300W One N-channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6039 $ 1.7967 | $ 1.80 |
10+ | $ 2.547 $ 1.7575 | $ 17.58 |
30+ | $ 2.5086 $ 1.7310 | $ 51.93 |
100+ | $ 2.4701 $ 1.7044 | $ 170.44 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$