Infineon BCR08PNH6327XTSA1
| Manufacturer | |
| Mfr. Part # | BCR08PNH6327XTSA1 |
| LCSC Part # | C672122 |
| Package | SOT-363-6 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-363-6 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased Transistor, 1 NPN 50V 100mA 250mW Surface Mount SOT-363-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Infineon | |
| Package | SOT-363-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,015 
4,015
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1486 | $ 0.74 |
50+ | $ 0.1198 | $ 5.99 |
150+ | $ 0.1054 | $ 15.81 |
500+ | $ 0.0946 | $ 47.30 |
3,000+ | $ 0.086 | $ 258.00 |
6,000+ | $ 0.0816 | $ 489.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$