LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA14V2SC5 product image
  • ESDA14V2SC5 thumbnail 1
  • ESDA14V2SC5 thumbnail 2
  • ESDA14V2SC5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ESDA14V2SC5

Manufacturer
MPN
ESDA14V2SC5
LCSC Part #
C672110
Packaging
SOT-23-5
Customer #
Key Attributes
ESD DIODE 12VWM 35VC SOT-23-5
DatasheetST ESDA14V2SC5
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,965
2,965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1257$ 0.63
50+$ 0.1094$ 5.47
150+$ 0.1023$ 15.35
500+$ 0.0936$ 46.80
3,000+$ 0.085$ 255.00
6,000+$ 0.0827$ 496.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-23-5
Clamping Voltage35V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)14A@8/20us
Peak Pulse Power Dissipation (Ppp)300W
Number of ChannelsFour channels
Voltage - Breakdown14.2V
typeESD
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)12V

Introduction

AI Translation

The ESDAxxSC5 and ESDAxxSC6 are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.

Features

AI Translation
  • 4 unidirectional ESD protection
  • 400 W peak pulse power (8/20 μs)
  • Benefits High ESD protection level: up to 30 kV
  • High integration
  • Suitable for high density boards
  • Complies with the following standards
    • IEC 61000-4-2 level exceed level 4: 30 kV (air discharge)
    • 30 kV (contact discharge)
    • MIL STD 883E - Method 3015-7: class3B
    • human body model

Applications

AI Translation
  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Other telephone set
  • Set top boxes