Infineon SPP20N60C3
| Manufacturer | |
| Mfr. Part # | SPP20N60C3 |
| LCSC Part # | C672089 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET 600V 20.7A TO-220 |
| Description | 600V 20.7A 208W 190mΩ@10V,13.1A TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5793 | $ 1.58 |
10+ | $ 1.3153 | $ 13.15 |
50+ | $ 1.0575 | $ 52.88 |
100+ | $ 0.8929 | $ 89.29 |
500+ | $ 0.8199 | $ 409.95 |
1,000+ | $ 0.7873 | $ 787.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$