ST TSV624IPT
| Manufacturer | |
| Mfr. Part # | TSV624IPT |
| LCSC Part # | C672087 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-power (29uA) rail-to-rail input/output 5V CMOS quad operational amplifier, GBP = 420kHz |
| Description | 4mV 100pA 190V/ms 80dB 4 TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8568 | $ 1.86 |
10+ | $ 1.8128 | $ 18.13 |
30+ | $ 1.7845 | $ 53.54 |
100+ | $ 1.7562 | $ 175.62 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$