ST STTH30RQ06WL
| Manufacturer | |
| MPN | STTH30RQ06WL |
| LCSC Part # | C672080 |
| Packaging | DO-247-LL |
| Customer # | |
| Key Attributes | 600V 2.95V@30A 30A DO-247-LL Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-LL | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-LL | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STTH30RQ06 has been developed to be used in application requiring a high-voltage secondary rectification for LLC full bridge topology. It is also suited for use in switching power supplies, industrial applications, as rectification, freewheeling and clamping diode.
Features
AI Translation
- High junction temperature capability
- Ultrafast with soft recovery behavior
- Low reverse current
- Low thermal resistance
- Reduce switching and conduction losses
- D²PAK HV creepage distance (anode to cathode) = 5.38 mm min. (with top coating)
- ECOPACK2 compliant (DO-247, TO-220AC, DO-247 LL)
Applications
AI Translation
- Output rectification
- PFC
- UPS
- Air conditioning
- Charging station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8479 | $ 4.85 |
| 10+ | $ 4.3638 | $ 43.64 |
| 30+ | $ 4.0762 | $ 122.29 |
| 90+ | $ 3.787 | $ 340.83 |
| 510+ | $ 3.6522 | $ 1862.62 |
| 1,200+ | $ 3.5921 | $ 4310.52 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-LL | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-LL | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STTH30RQ06 has been developed to be used in application requiring a high-voltage secondary rectification for LLC full bridge topology. It is also suited for use in switching power supplies, industrial applications, as rectification, freewheeling and clamping diode.
Features
AI Translation
- High junction temperature capability
- Ultrafast with soft recovery behavior
- Low reverse current
- Low thermal resistance
- Reduce switching and conduction losses
- D²PAK HV creepage distance (anode to cathode) = 5.38 mm min. (with top coating)
- ECOPACK2 compliant (DO-247, TO-220AC, DO-247 LL)
Applications
AI Translation
- Output rectification
- PFC
- UPS
- Air conditioning
- Charging station
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



