DIODES DDZ18CQ-7
| Manufacturer | |
| Mfr. Part # | DDZ18CQ-7 |
| LCSC Part # | C672073 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 17.88V 470mW SOD-123 |
| Description | 17.42V~18.33V 470mW 17.88V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0427 | $ 0.43 |
100+ | $ 0.0419 | $ 4.19 |
300+ | $ 0.0413 | $ 12.39 |
1,000+ | $ 0.0407 | $ 40.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$