Infineon IPD031N06L3GATMA1
| Manufacturer | |
| MPN | IPD031N06L3GATMA1 |
| LCSC Part # | C672058 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 100A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 167W | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF | |
| Gate Charge(Qg) | 79nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for high-frequency switching and synchronous rectification
- Technology optimized for DC/DC converters
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- N-channel, logic level
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- JEDEC qualified for target applications
In-Stock: 509
509 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9587 | $ 1.96 |
| 10+ | $ 1.6135 | $ 16.14 |
| 30+ | $ 1.423 | $ 42.69 |
| 100+ | $ 1.2098 | $ 120.98 |
| 500+ | $ 1.1137 | $ 556.85 |
| 1,000+ | $ 1.0714 | $ 1071.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 167W | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF | |
| Gate Charge(Qg) | 79nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for high-frequency switching and synchronous rectification
- Technology optimized for DC/DC converters
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- N-channel, logic level
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- JEDEC qualified for target applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



