ADI LTC3877EUK#PBF
| Producent | |
| Nr części prod. | LTC3877EUK#PBF |
| Nr LCSC | C671988 |
| Opak. | QFN-44-EP(7x7) |
| Numer Klienta | |
| Klucz. cechy | 250kHz~1MHz Step-down type Adjustable 4.5V~38V QFN-44-EP(7x7) Special Purpose Regulators RoHS |
| Karta Katalogowa | ADI LTC3877EUK#PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Producent | ADI | |
| Opak. | QFN-44-EP(7x7) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~1MHz | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | 600mV~3.5V;600mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 7.3mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 4.5V~38V | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Producent | ADI | |
| Opak. | QFN-44-EP(7x7) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~1MHz | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 |
| Typ | Opis | |
|---|---|---|
| Output Voltage | 600mV~3.5V;600mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 7.3mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 4.5V~38V | |
| Operating Temperature | -40℃~+125℃ |
Opis
The LTC3877 is a VID-programmable, constant frequency current mode step-down controller using an advanced and proprietary architecture. This new architecture enhances the signal-to-noise ratio of the current sense signal, allowing the use of very low DC resistance power inductors to maximize efficiency in high current applications. This feature also dramatically reduces the current sensing error, so that current sharing is greatly improved in multi-phase low DCR applications. In addition, the controller achieves a minimum on-time of just 40ns, permitting the use of high switching frequency at high step-down ratios. The LTC3877 features dual high speed remote sense differential amplifiers, programmable current sense limits and DCR temperature compensation to limit the maximum output current precisely over temperature. The LTC3877 also features a precise 0.6V reference with guaranteed accuracy of ±0.5%. The LTC3877 is available in a low profile 44-lead 7mm × 7mm QFN package.
Funkcje
- 6-Bit Parallel VID (Voltage Identification) Inputs Set Output Voltage from 0.6V to 1.23V in 10mV Steps
- Output Voltage Range: 0.6V to 5V (Without VID)
- Ultra Low Value DCR/RSENSE Current Sensing
- ±1% Maximum Total Regulation Voltage Accuracy
- Over Temperature
- Dual Differential Remote Sensing Amplifiers
- Capable of Very Low Duty Cycles at High Frequency
- Phase-Lockable Frequency from 250kHz to 1MHz
- Current Mismatch Between Channels: 5% Max
- Adjustable Soft-Start Current Ramping or Tracking
- Multi-IC Operation Up To 12 Phases
- Wide VIN Range: 4.5V to 38V
- Dual Power Good Output Voltage Monitors
- Output Overvoltage Protection
- Foldback Output Current Limiting and Soft Recovery
Zastosowania
- FPGAs and Processor Power
- Servers and Computing
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 7.2219 | $ 7.22 |
| 200+ | $ 2.7953 | $ 559.06 |
| 500+ | $ 2.6965 | $ 1348.25 |
| 1,000+ | $ 2.6486 | $ 2648.60 |
Standardowa Obudowa52/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Producent | ADI | |
| Opak. | QFN-44-EP(7x7) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~1MHz | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | 600mV~3.5V;600mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 7.3mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 4.5V~38V | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Producent | ADI | |
| Opak. | QFN-44-EP(7x7) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~1MHz | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 |
| Typ | Opis | |
|---|---|---|
| Output Voltage | 600mV~3.5V;600mV~5V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 7.3mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 4.5V~38V | |
| Operating Temperature | -40℃~+125℃ |
Opis
The LTC3877 is a VID-programmable, constant frequency current mode step-down controller using an advanced and proprietary architecture. This new architecture enhances the signal-to-noise ratio of the current sense signal, allowing the use of very low DC resistance power inductors to maximize efficiency in high current applications. This feature also dramatically reduces the current sensing error, so that current sharing is greatly improved in multi-phase low DCR applications. In addition, the controller achieves a minimum on-time of just 40ns, permitting the use of high switching frequency at high step-down ratios. The LTC3877 features dual high speed remote sense differential amplifiers, programmable current sense limits and DCR temperature compensation to limit the maximum output current precisely over temperature. The LTC3877 also features a precise 0.6V reference with guaranteed accuracy of ±0.5%. The LTC3877 is available in a low profile 44-lead 7mm × 7mm QFN package.
Funkcje
- 6-Bit Parallel VID (Voltage Identification) Inputs Set Output Voltage from 0.6V to 1.23V in 10mV Steps
- Output Voltage Range: 0.6V to 5V (Without VID)
- Ultra Low Value DCR/RSENSE Current Sensing
- ±1% Maximum Total Regulation Voltage Accuracy
- Over Temperature
- Dual Differential Remote Sensing Amplifiers
- Capable of Very Low Duty Cycles at High Frequency
- Phase-Lockable Frequency from 250kHz to 1MHz
- Current Mismatch Between Channels: 5% Max
- Adjustable Soft-Start Current Ramping or Tracking
- Multi-IC Operation Up To 12 Phases
- Wide VIN Range: 4.5V to 38V
- Dual Power Good Output Voltage Monitors
- Output Overvoltage Protection
- Foldback Output Current Limiting and Soft Recovery
Zastosowania
- FPGAs and Processor Power
- Servers and Computing
C671988 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

