ADI LT4254CGN#TRPBF
| Manufacturer | |
| Mfr. Part # | LT4254CGN#TRPBF |
| LCSC Part # | C671939 |
| Package | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Positive High Voltage Hot Swap Controller with Open-Circuit Detect |
| Description | 1 10.8V~36V SSOP-16-150mil Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0743 | $ 5.07 |
10+ | $ 4.9454 | $ 49.45 |
30+ | $ 4.8585 | $ 145.76 |
100+ | $ 4.7716 | $ 477.16 |
Standard Packaging 2500/Full
Reel | ||