Minos MPT180N08
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | MPT180N08 |
| LCSC Part # | C6719386 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 185A TO-220 |
| Description | N-Channel 85V 185A 208.3W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
508 
508
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8983 $ 0.7636 | $ 0.76 |
10+ | $ 0.7301 $ 0.6206 | $ 6.21 |
50+ | $ 0.6118 $ 0.5201 | $ 26.01 |
100+ | $ 0.5278 $ 0.4487 | $ 44.87 |
500+ | $ 0.478 $ 0.4063 | $ 203.15 |
1,000+ | $ 0.4515 $ 0.3838 | $ 383.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$