Minos 2SA1941
| Manufacturer | MinosAsian Brands |
| MPN | 2SA1941 |
| LCSC Part # | C6719382 |
| Packaging | TO-3PS |
| Customer # | |
| Key Attributes | TRANS PNP 140V 10A TO-3PS |
| Datasheet | Minos 2SA1941 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-3PS | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-3PS | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 100 - W high - fidelity audio frequency amplifier Output stage
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6593 | $ 0.66 |
| 10+ | $ 0.5532 | $ 5.53 |
| 30+ | $ 0.408 | $ 12.24 |
| 90+ | $ 0.3558 | $ 32.02 |
| 510+ | $ 0.3231 | $ 164.78 |
| 990+ | $ 0.3068 | $ 303.73 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-3PS | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Packaging | TO-3PS | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 800mV |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 100 - W high - fidelity audio frequency amplifier Output stage
C6719382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



