TOSHIBA TPH4R50ANH1,LQ
| Manufacturer | |
| MPN | TPH4R50ANH1,LQ |
| LCSC Part # | C6718996 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 92A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 92A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 92A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-speed switching
- Small gate charge: Q_SW = 22 nC (typ.)
- Small output charge: Q_OSS = 79 nC (typ.)
- Low drain-source on-resistance: R_DS(ON) = 3.7 mΩ (typ.) (V_GS = 10 V)
- Low leakage current: ΔI_DSS = 10 μA (max) (V_DS = 100 V)
- Enhancement mode: V_th = 2.0 to 4.0 V (V_DS = 10 V, I_D = 1.0 mA)
Applications
AI Translation
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
In-Stock: 2,576
2,576 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6285 | $ 0.63 |
| 10+ | $ 0.5556 | $ 5.56 |
| 30+ | $ 0.52 | $ 15.60 |
| 100+ | $ 0.4827 | $ 48.27 |
| 500+ | $ 0.4617 | $ 230.85 |
| 1,000+ | $ 0.4503 | $ 450.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 92A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 92A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-speed switching
- Small gate charge: Q_SW = 22 nC (typ.)
- Small output charge: Q_OSS = 79 nC (typ.)
- Low drain-source on-resistance: R_DS(ON) = 3.7 mΩ (typ.) (V_GS = 10 V)
- Low leakage current: ΔI_DSS = 10 μA (max) (V_DS = 100 V)
- Enhancement mode: V_th = 2.0 to 4.0 V (V_DS = 10 V, I_D = 1.0 mA)
Applications
AI Translation
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

