KNSCHA 87EC0496
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 87EC0496 |
| LCSC Part # | C6718369 |
| Package | Through Hole,D8xL28mm |
| Customer # | |
| Key Attributes | CAP ALUM 39uF ±20% 400V TH |
| Description | 39uF 400V Aluminum Electrolytic Capacitors Through Hole,D8xL28mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8xL28mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2,324
2,324
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3095 $ 0.2786 | $ 0.28 |
10+ | $ 0.2718 $ 0.2447 | $ 2.45 |
30+ | $ 0.2561 $ 0.2305 | $ 6.92 |
200+ | $ 0.2356 $ 0.2121 | $ 42.42 |
400+ | $ 0.2262 $ 0.2036 | $ 81.44 |
1,000+ | $ 0.2215 $ 0.1994 | $ 199.40 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$