TOSHIBA TCKE812NL,RF
| Manufacturer | |
| Mfr. Part # | TCKE812NL,RF |
| LCSC Part # | C6716887 |
| Package | WSONB-10(3x3) |
| Customer # | |
| Key Attributes | 18V, 5A eFuse IC with Adjustable Overcurrent Protection and Reverse Current Blocking FET Control |
| Description | 1 WSONB-10(3x3) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TOSHIBA | |
| Package | WSONB-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,591
3,591
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4538 | $ 1.45 |
10+ | $ 1.1927 | $ 11.93 |
30+ | $ 1.049 | $ 31.47 |
100+ | $ 0.8868 | $ 88.68 |
500+ | $ 0.8142 | $ 407.10 |
1,000+ | $ 0.7817 | $ 781.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$