ADI LT3686IDD#PBF
| 제조업체 | |
| 제조사 품번 | LT3686IDD#PBF |
| LCSC 번호 | C671214 |
| 포장 | DFN-10-EP(3x3) |
| 고객 번호 | |
| 주요 제원 | 37V/1.2A Step-Down Regulator |
| 데이터시트 | ADI LT3686IDD#PBF |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~37V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~37V | |
| Output Current | 1.2A | |
| Quiescent Current | 1.1mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Light load efficient mode |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~37V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~37V | |
| Output Current | 1.2A | |
| Quiescent Current | 1.1mA |
개요
The LT3686 is a current mode PWM step-down DC/DC converter with an internal 1.2A power switch, packaged in 10-lead 3mm × 3mm DFN. The wide input range of 3.6V to 37V makes the LT3686 suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high maximum frequency allows the use of tiny inductors and capacitors, resulting in a very small solution. Operating frequency above the AM band avoids interfering with radio reception, making the LT3686 particularly suitable for automotive applications. Cycle-by-cycle current limit and DA current sense provide protection against fault conditions. Soft-start and frequency foldback eliminate input current surge during start-up. An optional internal regulated active load at the output via the BD pin keeps the LT3686 at full switching frequency at light loads, resulting in low, predictable output ripple above the audio and AM bands. Internal compensation and an internal boost diode reduce external component count.
주요 특징
- Wide Input Range: Operation from 3.6V to 37V
- Overvoltage Lockout Protects Circuit Through 55V Transients
- Low Minimum On-Time: Converts 16VIN to 3.3VOUT at 2MHz
- 1.2A Output Current
- Adjustable Frequency: 300kHz to 2.5MHz
- Constant Switching Frequency at Light Loads
- Tracking and Soft-Start
- Precision UVLO
- Short-Circuit Robust
- I0 in Shutdown <1µA
- Internally Compensated
- 10-Lead 3mm × 3mm DFN Package
응용 분야
- Automotive Systems
- Battery-Powered Equipment
- Wall Transformer Regulation
- Distributed Supply Regulation
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~37V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~37V | |
| Output Current | 1.2A | |
| Quiescent Current | 1.1mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 300kHz~2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Output voltage tracking;Light load efficient mode |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~37V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~37V | |
| Output Current | 1.2A | |
| Quiescent Current | 1.1mA |
개요
The LT3686 is a current mode PWM step-down DC/DC converter with an internal 1.2A power switch, packaged in 10-lead 3mm × 3mm DFN. The wide input range of 3.6V to 37V makes the LT3686 suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high maximum frequency allows the use of tiny inductors and capacitors, resulting in a very small solution. Operating frequency above the AM band avoids interfering with radio reception, making the LT3686 particularly suitable for automotive applications. Cycle-by-cycle current limit and DA current sense provide protection against fault conditions. Soft-start and frequency foldback eliminate input current surge during start-up. An optional internal regulated active load at the output via the BD pin keeps the LT3686 at full switching frequency at light loads, resulting in low, predictable output ripple above the audio and AM bands. Internal compensation and an internal boost diode reduce external component count.
주요 특징
- Wide Input Range: Operation from 3.6V to 37V
- Overvoltage Lockout Protects Circuit Through 55V Transients
- Low Minimum On-Time: Converts 16VIN to 3.3VOUT at 2MHz
- 1.2A Output Current
- Adjustable Frequency: 300kHz to 2.5MHz
- Constant Switching Frequency at Light Loads
- Tracking and Soft-Start
- Precision UVLO
- Short-Circuit Robust
- I0 in Shutdown <1µA
- Internally Compensated
- 10-Lead 3mm × 3mm DFN Package
응용 분야
- Automotive Systems
- Battery-Powered Equipment
- Wall Transformer Regulation
- Distributed Supply Regulation
C671214 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



