ADI LT3685IMSE#TRPBF
| 제조업체 | |
| 제조사 품번 | LT3685IMSE#TRPBF |
| LCSC 번호 | C671199 |
| 포장 | MSOP-10-EP |
| 고객 번호 | |
| 주요 제원 | 2.4MHz Step-down type Adjustable 2A 790mV~20V MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| 데이터시트 | ADI LT3685IMSE#TRPBF |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 790mV~20V | |
| Quiescent Current | 1.3uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Adjustable soft-start;External compensation;Overcurrent Protection |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 790mV~20V | |
| Quiescent Current | 1.3uA |
개요
The LT3685 is a monolithic step-down switching regulator with adjustable frequency (200kHz to 2.4MHz), accepting operating input voltages up to 38V and a maximum input voltage of 60V. An internal overvoltage protection circuit shuts down the power switch when VIN exceeds a typical value of 38V (36V minimum), allowing the device to safely withstand 60V transient voltages. Integrated on-chip are a high-efficiency 0.25Ω switch, a boost Schottky diode, and the necessary oscillator, control, and logic circuitry. A current mode topology is employed for fast transient response and excellent loop stability. The LT3685's high operating frequency allows the use of small, low-cost inductors and ceramic capacitors, minimizing total solution size while reducing output ripple. A low-current shutdown mode reduces input supply current to less than 1μA, while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 89% of the programmed output voltage. The LT3685 is available in a 10-pin MSOP package and a 3mm x 3mm DFN package, both with an exposed pad for reduced thermal resistance.
주요 특징
- Wide input range: 3.6V to 36V operating voltage
- Overvoltage lockout protection against transients up to 60V
- 2A maximum output current
- Adjustable switching frequency: 200kHz to 2.4MHz
- Low shutdown current: <1μA
- Integrated boost diode
- Synchronizable from 250kHz to 2MHz
- Power good flag
- Saturating switch design: 0.25Ω on-resistance
- 0.790V feedback reference voltage
- Output voltage: 0.79V to 20V
- Soft-start function
- Compact 10-pin thermally enhanced MSOP and (3mm x 3mm) DFN packages
응용 분야
- Automotive battery regulation
- Set-top box
- Distributed power regulation
- Industrial power supply
- Wall transformer regulation
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 790mV~20V | |
| Quiescent Current | 1.3uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | ADI | |
| 포장 | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Operating status indication;Adjustable soft-start;External compensation;Overcurrent Protection |
| 타입 | 설명 | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.6V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 790mV~20V | |
| Quiescent Current | 1.3uA |
개요
The LT3685 is a monolithic step-down switching regulator with adjustable frequency (200kHz to 2.4MHz), accepting operating input voltages up to 38V and a maximum input voltage of 60V. An internal overvoltage protection circuit shuts down the power switch when VIN exceeds a typical value of 38V (36V minimum), allowing the device to safely withstand 60V transient voltages. Integrated on-chip are a high-efficiency 0.25Ω switch, a boost Schottky diode, and the necessary oscillator, control, and logic circuitry. A current mode topology is employed for fast transient response and excellent loop stability. The LT3685's high operating frequency allows the use of small, low-cost inductors and ceramic capacitors, minimizing total solution size while reducing output ripple. A low-current shutdown mode reduces input supply current to less than 1μA, while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 89% of the programmed output voltage. The LT3685 is available in a 10-pin MSOP package and a 3mm x 3mm DFN package, both with an exposed pad for reduced thermal resistance.
주요 특징
- Wide input range: 3.6V to 36V operating voltage
- Overvoltage lockout protection against transients up to 60V
- 2A maximum output current
- Adjustable switching frequency: 200kHz to 2.4MHz
- Low shutdown current: <1μA
- Integrated boost diode
- Synchronizable from 250kHz to 2MHz
- Power good flag
- Saturating switch design: 0.25Ω on-resistance
- 0.790V feedback reference voltage
- Output voltage: 0.79V to 20V
- Soft-start function
- Compact 10-pin thermally enhanced MSOP and (3mm x 3mm) DFN packages
응용 분야
- Automotive battery regulation
- Set-top box
- Distributed power regulation
- Industrial power supply
- Wall transformer regulation
C671199 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



